
LT8692SIV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8692SIV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8692SIV#TRPBF |
Description | IC REG BUCK ADJ QUAD 20LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A, 1A, 1A, 2A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8692SIV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 1.2V, 3V | |
Voltage - Input (Max) | 8V, 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V, 42V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,29506 Kč | 238 237,65 Kč |
| Unit Price without VAT: | 95,29506 Kč |
|---|---|
| Unit Price with VAT: | 115,30702 Kč |


