Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8650SIV#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8650SIV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8650SIV#WPBF |
Description | IC REG BUCK ADJ 4A DL 32LQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8650SIV#WPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Series | Current - Output |
Packaging Tray | Frequency - Switching 300kHz ~ 3MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.6V | Supplier Device Package 32-LQFN (6x4) |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8650SEV#PBF | Analog Devices Inc. | 0 | 505-LT8650SEV#PBF-ND | 360,38000 Kč | Parametric Equivalent |
| LT8650SHV-CSL#PBF | Analog Devices Inc. | 759 | 505-LT8650SHV-CSL#PBF-ND | 4 273,29000 Kč | Parametric Equivalent |
| LT8650SIV#PBF | Analog Devices Inc. | 0 | 505-LT8650SIV#PBF-ND | 393,33000 Kč | Parametric Equivalent |



