LT8650SIV#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 352,35000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8650SIV#TRPBF

DigiKey Part Number
505-LT8650SIV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8650SIV#TRPBFCT-ND - Cut Tape (CT)
505-LT8650SIV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8650SIV#TRPBF
Description
IC REG BUCK ADJ 4A DL 32LQFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads
Datasheet
 Datasheet
EDA/CAD Models
LT8650SIV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10305,94100 Kč3 059,41 Kč
25286,32880 Kč7 158,22 Kč
100275,32790 Kč27 532,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500244,97342 Kč612 433,55 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč