Parametric Equivalent

LT8650SHV#PBF | |
|---|---|
DigiKey Part Number | 161-LT8650SHV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8650SHV#PBF |
Description | IC REG BUCK ADJ 4A DL 32LQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8650SHV#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tray | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 300kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-LQFN (6x4) |
Voltage - Input (Min) 2.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8650SHV-CSL#PBF | Analog Devices Inc. | 759 | 505-LT8650SHV-CSL#PBF-ND | 4 273,29000 Kč | Parametric Equivalent |



