
LT8650SHV-CSL#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8650SHV-CSL#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8650SHV-CSL#TRPBF |
Description | 2X CH 4A, 42V, SYNC BUCK SILENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A, 4A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2 551,67500 Kč | 6 379 187,50 Kč |
Unit Price without VAT: | 2 551,67500 Kč |
---|---|
Unit Price with VAT: | 3 087,52675 Kč |