Parametric Equivalent
Parametric Equivalent

LT8648SJV#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8648SJV#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8648SJV#WPBF |
Description | IC REG BUCK ADJ 15A 36LQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8648SJV#WPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Series | Current - Output |
Packaging Tray | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 36-LQFN (7x4) |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8648SHV#PBF | Analog Devices Inc. | 0 | 505-LT8648SHV#PBF-ND | 16,43000 Kč | Parametric Equivalent |
| LT8648SJV#PBF | Analog Devices Inc. | 0 | 505-LT8648SJV#PBF-ND | 15,51000 Kč | Parametric Equivalent |










