
| LT8645SIV#WPBF | |
|---|---|
| DigiKey Part Number | 505-LT8645SIV#WPBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT8645SIV#WPBF | 
| Description | IC REG BUCK ADJ 8A 32LQFN | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT8645SIV#WPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 65V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 65V | |
| Current - Output | ||
| Frequency - Switching | 200kHz ~ 2.2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 32-LQFN (6x4) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic