
LT8640EUDCF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640EUDCF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640EUDCF-1#PBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640EUDCF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 91 | 191,19484 Kč | 17 398,73 Kč |
| 182 | 184,90582 Kč | 33 652,86 Kč |
| 273 | 181,75652 Kč | 49 619,53 Kč |
| 546 | 177,13775 Kč | 96 717,21 Kč |
| 1 001 | 173,77429 Kč | 173 948,06 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |

