Parametric Equivalent

LT8638SEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8638SEV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8638SEV#TRPBF |
Description | IC REG BUCK ADJ 10A 28LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8638SEV#TRPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-LQFN (5x4) |
Voltage - Input (Min) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8638SJV#TRPBF | Analog Devices Inc. | 3 030 | 505-LT8638SJV#TRPBFCT-ND | 343,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 190,96597 Kč | 477 414,92 Kč |
| Unit Price without VAT: | 190,96597 Kč |
|---|---|
| Unit Price with VAT: | 231,06882 Kč |



