Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Introducing Power by Linear

LT8630IFE#PBF

DigiKey Part Number
505-LT8630IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8630IFE#PBF
Description
IC REG BUCK ADJ 600MA 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8630IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
100V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
60V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10205,44400 Kč2 054,44 Kč
74178,82068 Kč13 232,73 Kč
148172,57378 Kč25 540,92 Kč
296167,43351 Kč49 560,32 Kč
518163,95425 Kč84 928,30 Kč
1 036160,33878 Kč166 110,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč