Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Introducing Power by Linear

LT8630EFE#TRPBF

DigiKey Part Number
505-LT8630EFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8630EFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8630EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8630EFE#TRPBF
Description
IC REG BUCK ADJ 600MA 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8630EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
100V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
60V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-TSSOP-EP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,64000 Kč240,64 Kč
10188,37300 Kč1 883,73 Kč
25175,33320 Kč4 383,33 Kč
100160,98750 Kč16 098,75 Kč
250159,34964 Kč39 837,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500143,05534 Kč357 638,35 Kč
Manufacturers Standard Package
Unit Price without VAT:240,64000 Kč
Unit Price with VAT:291,17440 Kč