Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8620HMSE#TRPBF

DigiKey Part Number
505-LT8620HMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8620HMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT8620HMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8620HMSE#TRPBF
Description
IC REG BUCK ADJ 2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8620HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
64.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
3.4V
Base Product Number
Voltage - Input (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1284,05000 Kč284,05 Kč
10223,73800 Kč2 237,38 Kč
25208,64680 Kč5 216,17 Kč
100192,05830 Kč19 205,83 Kč
250191,45348 Kč47 863,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500171,32460 Kč428 311,50 Kč
Manufacturers Standard Package
Unit Price without VAT:284,05000 Kč
Unit Price with VAT:343,70050 Kč