Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8619IMSE#PBF

DigiKey Part Number
505-LT8619IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8619IMSE#PBF
Description
IC REG BUCK ADJ 1.2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8619IMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
59.4V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10160,82400 Kč1 608,24 Kč
37145,36297 Kč5 378,43 Kč
111136,11622 Kč15 108,90 Kč
259130,69838 Kč33 850,88 Kč
518127,13276 Kč65 854,77 Kč
1 036124,19668 Kč128 667,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč