Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8618CAV#TRPBF

DigiKey Part Number
505-LT8618CAV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8618CAV#TRPBFCT-ND - Cut Tape (CT)
505-LT8618CAV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8618CAV#TRPBF
Description
IC REG BUCK ADJ 100MA 12LQFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 12-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
3.4V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,91000 Kč153,91 Kč
10118,66800 Kč1 186,68 Kč
25109,88360 Kč2 747,09 Kč
100100,21900 Kč10 021,90 Kč
25097,32176 Kč24 330,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,13826 Kč220 345,65 Kč
Manufacturers Standard Package
Unit Price without VAT:153,91000 Kč
Unit Price with VAT:186,23110 Kč