Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
24 TSSOP EP Pad View
Introducing Power by Linear

LT8616IFE#TRPBF

DigiKey Part Number
505-LT8616IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT8616IFE#TRPBFCT-ND - Cut Tape (CT)
505-LT8616IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8616IFE#TRPBF
Description
IC REG BUCK ADJ DL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8616IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.8V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1304,68000 Kč304,68 Kč
10240,57400 Kč2 405,74 Kč
25224,57800 Kč5 614,45 Kč
100213,32290 Kč21 332,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000191,57232 Kč383 144,64 Kč
Manufacturers Standard Package
Unit Price without VAT:304,68000 Kč
Unit Price with VAT:368,66280 Kč