



LT8616EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8616EFE#TRPBFTR-ND - Tape & Reel (TR) LT8616EFE#TRPBFCT-ND - Cut Tape (CT) LT8616EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8616EFE#TRPBF |
Description | IC REG BUCK ADJ DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616EFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 220,08000 Kč | 2 200,80 Kč |
| 25 | 205,24280 Kč | 5 131,07 Kč |
| 100 | 194,04670 Kč | 19 404,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,54945 Kč | 349 098,90 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |


