Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8610ABEMSE#TRPBF

DigiKey Part Number
LT8610ABEMSE#TRPBFTR-ND - Tape & Reel (TR)
LT8610ABEMSE#TRPBFCT-ND - Cut Tape (CT)
LT8610ABEMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8610ABEMSE#TRPBF
Description
IC REG BUCK ADJ 3.5A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8610ABEMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1241,69000 Kč241,69 Kč
10189,46500 Kč1 894,65 Kč
25176,40840 Kč4 410,21 Kč
100165,45370 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500144,11566 Kč360 289,15 Kč
Manufacturers Standard Package
Unit Price without VAT:241,69000 Kč
Unit Price with VAT:292,44490 Kč