LT8609AHMSE16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 591
Unit Price: 186,88000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8609AHMSE16#TRPBF

DigiKey Part Number
LT8609AHMSE16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8609AHMSE16#TRPBF
Description
IC REG BUCK ADJ 3A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,57031 Kč291 425,78 Kč
Manufacturers Standard Package
Unit Price without VAT:116,57031 Kč
Unit Price with VAT:141,05008 Kč