Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LT8609AHMSE16#PBF

DigiKey Part Number
505-LT8609AHMSE16#PBF-ND
Manufacturer
Manufacturer Product Number
LT8609AHMSE16#PBF
Description
IC REG BUCK ADJ 3A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,64000 Kč198,64 Kč
10154,73400 Kč1 547,34 Kč
37139,84676 Kč5 174,33 Kč
111130,93676 Kč14 533,98 Kč
259125,71884 Kč32 561,18 Kč
518122,28174 Kč63 341,94 Kč
1 036119,45389 Kč123 754,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,64000 Kč
Unit Price with VAT:240,35440 Kč