



LT8608IMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8608IMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8608IMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8608IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608IMSE#TRPBF |
Description | IC REG BUCK ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8608EMSE#TRPBF | Analog Devices Inc. | 6 838 | LT8608EMSE#TRPBFCT-ND | 157,46000 Kč | Parametric Equivalent |
| LT8608HMSE#TRPBF | Analog Devices Inc. | 2 500 | LT8608HMSE#TRPBF-ND | 119,53463 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,80800 Kč | 1 328,08 Kč |
| 25 | 123,12240 Kč | 3 078,06 Kč |
| 100 | 112,48410 Kč | 11 248,41 Kč |
| 250 | 109,76668 Kč | 27 441,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,18600 Kč | 247 965,00 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |







