Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 120mA 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8604CAV#TRPBF

DigiKey Part Number
505-LT8604CAV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8604CAV#TRPBFCT-ND - Cut Tape (CT)
505-LT8604CAV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8604CAV#TRPBF
Description
IC REG BUCK ADJ 120MA 12LQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 120mA 12-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
10108,46900 Kč1 084,69 Kč
25100,33160 Kč2 508,29 Kč
10091,38050 Kč9 138,05 Kč
25088,38728 Kč22 096,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,19307 Kč200 482,68 Kč
Manufacturers Standard Package
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč