Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Introducing Power by Linear

LT8601EUJ#TRPBF

DigiKey Part Number
505-LT8601EUJ#TRPBFTR-ND - Tape & Reel (TR)
505-LT8601EUJ#TRPBFCT-ND - Cut Tape (CT)
505-LT8601EUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8601EUJ#TRPBF
Description
IC REG BUCK ADJ TRPL 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8601EUJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
250kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,96000 Kč283,96 Kč
10223,69800 Kč2 236,98 Kč
25208,66440 Kč5 216,61 Kč
100197,42580 Kč19 742,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000172,37087 Kč344 741,74 Kč
Manufacturers Standard Package
Unit Price without VAT:283,96000 Kč
Unit Price with VAT:343,59160 Kč