Parametric Equivalent
Parametric Equivalent




LT8494IFE#PBF | |
|---|---|
DigiKey Part Number | LT8494IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8494IFE#PBF |
Description | IC REG BST CHRG PUMP ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.202V 1 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8494IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8494EFE#PBF | Analog Devices Inc. | 0 | LT8494EFE#PBF-ND | 193,54000 Kč | Parametric Equivalent |
| LT8494HFE#PBF | Analog Devices Inc. | 44 | LT8494HFE#PBF-ND | 226,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 74 | 142,99824 Kč | 10 581,87 Kč |
| 148 | 137,81824 Kč | 20 397,10 Kč |
| 296 | 133,55412 Kč | 39 532,02 Kč |
| 518 | 130,66898 Kč | 67 686,53 Kč |
| 1 036 | 127,67029 Kč | 132 266,42 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |



