


LT8392JFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8392JFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8392JFE#PBF |
Description | 60V SYNC 4-SWITCH BUCK-BOOST LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8392JFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 60V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 257,60300 Kč | 2 576,03 Kč |
| 50 | 230,32280 Kč | 11 516,14 Kč |
| 100 | 221,87330 Kč | 22 187,33 Kč |
| 250 | 212,95164 Kč | 53 237,91 Kč |
| 500 | 207,57572 Kč | 103 787,86 Kč |
| 1 000 | 203,15103 Kč | 203 151,03 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |



