
DC2626A | |
|---|---|
DigiKey Part Number | 505-DC2626A-ND |
Manufacturer | |
Manufacturer Product Number | DC2626A |
Description | EVAL BOARD FOR LT8392 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8392 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 144W | |
Voltage - Output | 12V | |
Current - Output | 12A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8392 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 903,02000 Kč | 7 903,02 Kč |
| 10 | 6 847,07000 Kč | 68 470,70 Kč |
| 25 | 6 583,47760 Kč | 164 586,94 Kč |
| Unit Price without VAT: | 7 903,02000 Kč |
|---|---|
| Unit Price with VAT: | 9 562,65420 Kč |



