
LT8365HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8365HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8365HMSE#PBF |
Description | IC REG BST SEPIC TRAN DRV 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Transistor Driver 1 Output 1.5A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8365HMSE#PBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 150V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 500kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 136,41600 Kč | 1 364,16 Kč |
| 37 | 122,98541 Kč | 4 550,46 Kč |
| 111 | 114,96261 Kč | 12 760,85 Kč |
| 259 | 110,25876 Kč | 28 557,02 Kč |
| 518 | 107,16264 Kč | 55 510,25 Kč |
| 1 036 | 104,61429 Kč | 108 380,40 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |








