Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8054ARZ

DigiKey Part Number
505-AD8054ARZ-ND
Manufacturer
Manufacturer Product Number
AD8054ARZ
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8054ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.875mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
190V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-4ARUZAnalog Devices Inc.22505-ADA4807-4ARUZ-ND169,45000 KčSimilar
MAX4220ESD+Analog Devices Inc./Maxim Integrated53MAX4220ESD+-ND364,95000 KčSimilar
In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
56137,65696 Kč7 708,79 Kč
112132,30054 Kč14 817,66 Kč
280126,64418 Kč35 460,37 Kč
504123,71113 Kč62 350,41 Kč
1 008120,82078 Kč121 787,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč