


LT8361HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8361HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8361HMSE#PBF |
Description | IC REG BST SEPIC ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8361HMSE#PBF Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Max) 100V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,47000 Kč | 167,47 Kč |
| 10 | 129,55400 Kč | 1 295,54 Kč |
| 37 | 116,70622 Kč | 4 318,13 Kč |
| 111 | 109,02730 Kč | 12 102,03 Kč |
| 259 | 104,52633 Kč | 27 072,32 Kč |
| 518 | 101,56347 Kč | 52 609,88 Kč |
| 1 036 | 99,12502 Kč | 102 693,52 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |


