
LT8336JV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8336JV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8336JV#TRPBFCT-ND - Cut Tape (CT) 505-LT8336JV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8336JV#TRPBF |
Description | 40V, 2.5A LOW IQ SYNC STEP-UP SI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 300kHz ~ 3MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-LQFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8336JV#WTRPBF | Analog Devices Inc. | 2 500 | 505-LT8336JV#WTRPBFCT-ND | 199,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 143,61100 Kč | 1 436,11 Kč |
| 25 | 133,25840 Kč | 3 331,46 Kč |
| 100 | 121,88790 Kč | 12 188,79 Kč |
| 250 | 119,33936 Kč | 29 834,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,67136 Kč | 269 178,40 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |

