New at DigiKey
16 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8336HV#TRPBF

DigiKey Part Number
505-LT8336HV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8336HV#TRPBFCT-ND - Cut Tape (CT)
505-LT8336HV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8336HV#TRPBF
Description
40V, 2.5A LOW IQ SYNC STEP-UP SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8336HV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,43000 Kč206,43 Kč
10140,06100 Kč1 400,61 Kč
25122,76360 Kč3 069,09 Kč
100103,21470 Kč10 321,47 Kč
25094,25576 Kč23 563,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,25575 Kč235 639,38 Kč
Manufacturers Standard Package
Unit Price without VAT:206,43000 Kč
Unit Price with VAT:249,78030 Kč