



LT8330IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8330IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8330IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT8330IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8330IS6#TRMPBF |
Description | IC REG BST SEPIC ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8330IS6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 145,75900 Kč | 1 457,59 Kč |
| 25 | 135,28560 Kč | 3 382,14 Kč |
| 100 | 123,76700 Kč | 12 376,70 Kč |
| 250 | 121,25388 Kč | 30 313,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 114,96594 Kč | 57 482,97 Kč |
| 1 000 | 112,24222 Kč | 112 242,22 Kč |
| 1 500 | 110,87841 Kč | 166 317,61 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |


