Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Introducing Power by Linear

LT8330IDDB#TRPBF

DigiKey Part Number
505-LT8330IDDB#TRPBFTR-ND - Tape & Reel (TR)
505-LT8330IDDB#TRPBFCT-ND - Cut Tape (CT)
505-LT8330IDDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8330IDDB#TRPBF
Description
IC REG BOOST SEPIC ADJ 1A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8330IDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10142,49200 Kč1 424,92 Kč
25132,23720 Kč3 305,93 Kč
100122,08240 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500106,90745 Kč267 268,62 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč