Flyback Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 800mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 800mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20 TSSOP
Introducing Power by Linear

LT8315EFE#PBF

DigiKey Part Number
505-LT8315EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8315EFE#PBF
Description
IC REG FLYBACK 800MA 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Fixed 1 Output 800mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8315EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
560V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
220Hz ~ 140kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1270,45000 Kč270,45 Kč
10212,54200 Kč2 125,42 Kč
74185,12865 Kč13 699,52 Kč
148178,70007 Kč26 447,61 Kč
296173,40943 Kč51 329,19 Kč
518169,82801 Kč87 970,91 Kč
1 036166,10695 Kč172 086,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,45000 Kč
Unit Price with VAT:327,24450 Kč