
DC2337A | |
|---|---|
cms-digikey-product-number | DC2337A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DC2337A |
cms-description | EVAL BOARD FOR LT8315 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | LT8315 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 550mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT8315 | |
Note | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |



