5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LT8303HS5#TRMPBF

DigiKey Part Number
505-LT8303HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8303HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT8303HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8303HS5#TRMPBF
Description
IC REG FLYBCK ADJ 450MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 450mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8303HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
7kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1236,63000 Kč236,63 Kč
10162,01600 Kč1 620,16 Kč
25142,55200 Kč3 563,80 Kč
100120,53700 Kč12 053,70 Kč
250113,26356 Kč28 315,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500113,26312 Kč56 631,56 Kč
Manufacturers Standard Package
Unit Price without VAT:236,63000 Kč
Unit Price with VAT:286,32230 Kč