


LT8302IS8E-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT8302IS8E-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8302IS8E-3#PBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302IS8E-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | Down to 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,44000 Kč | 238,44 Kč |
| 10 | 163,30600 Kč | 1 633,06 Kč |
| 25 | 143,71960 Kč | 3 592,99 Kč |
| 100 | 121,56950 Kč | 12 156,95 Kč |
| 300 | 114,43300 Kč | 34 329,90 Kč |
| Unit Price without VAT: | 238,44000 Kč |
|---|---|
| Unit Price with VAT: | 288,51240 Kč |




