24 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT7170RV-1#TRMPBF

DigiKey Part Number
505-LT7170RV-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT7170RV-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT7170RV-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT7170RV-1#TRMPBF
Description
IC REG BUCK PROG 20A 24LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
LT7170RV-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1377,43000 Kč377,43 Kč
10266,00900 Kč2 660,09 Kč
25236,99760 Kč5 924,94 Kč
100209,18440 Kč20 918,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500209,18438 Kč104 592,19 Kč
Manufacturers Standard Package
Unit Price without VAT:377,43000 Kč
Unit Price with VAT:456,69030 Kč