Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT7101IUHE#TRPBF | |
|---|---|
cms-digikey-product-number | LT7101IUHE#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LT7101IUHE#TRPBF |
cms-description | IC REG BUCK ADJ 1A 36QFN |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | LT7101IUHE#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | 160,88080 Kč | 402 202,00 Kč |
| Unit Price without VAT: | 160,88080 Kč |
|---|---|
| Unit Price with VAT: | 194,66577 Kč |



