


LT6700CS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700CS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700CS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700CS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700CS6-2#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 65,61300 Kč | 656,13 Kč |
| 25 | 60,34600 Kč | 1 508,65 Kč |
| 100 | 54,54900 Kč | 5 454,90 Kč |
| 250 | 53,14032 Kč | 13 285,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,11794 Kč | 25 058,97 Kč |
| 1 000 | 48,74633 Kč | 48 746,33 Kč |
| 1 500 | 48,05967 Kč | 72 089,50 Kč |
| 2 500 | 47,29868 Kč | 118 246,70 Kč |
| 3 500 | 46,85417 Kč | 163 989,60 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |




