Differential Amplifier 1 Circuit Differential 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600IS8-15#TRPBF

DigiKey Part Number
LT6600IS8-15#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6600IS8-15#TRPBF
Description
IC OPAMP DIFF 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600IS8-15#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
35 µA
Voltage - Input Offset
10 mV
Current - Supply
38mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,56242 Kč386 406,05 Kč
Manufacturers Standard Package
Unit Price without VAT:154,56242 Kč
Unit Price with VAT:187,02053 Kč