
LT6550CMS#PBF | |
|---|---|
DigiKey Part Number | LT6550CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6550CMS#PBF |
Description | IC AMP VOLTAGE FEEDBACK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6550CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 90 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 8.5 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 Kč | 149,56 Kč |
| 10 | 99,52600 Kč | 995,26 Kč |
| 50 | 78,42920 Kč | 3 921,46 Kč |
| 100 | 71,70310 Kč | 7 170,31 Kč |
| 250 | 64,45636 Kč | 16 114,09 Kč |
| 500 | 60,92776 Kč | 30 463,88 Kč |
| Unit Price without VAT: | 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 180,96760 Kč |


