
LT6238IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT6238IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6238IGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6238IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 3.15mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,60000 Kč | 216,60 Kč |
| 10 | 169,09500 Kč | 1 690,95 Kč |
| 25 | 157,23520 Kč | 3 930,88 Kč |
| 100 | 144,20720 Kč | 14 420,72 Kč |
| 300 | 136,93727 Kč | 41 081,18 Kč |
| 500 | 134,24932 Kč | 67 124,66 Kč |
| 1 000 | 131,16718 Kč | 131 167,18 Kč |
| Unit Price without VAT: | 216,60000 Kč |
|---|---|
| Unit Price with VAT: | 262,08600 Kč |










