
LT6221CDD#TRPBF | |
|---|---|
DigiKey Part Number | LT6221CDD#TRPBFTR-ND - Tape & Reel (TR) LT6221CDD#TRPBFCT-ND - Cut Tape (CT) LT6221CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6221CDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6221CDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 113,39600 Kč | 1 133,96 Kč |
| 25 | 98,82560 Kč | 2 470,64 Kč |
| 100 | 82,35600 Kč | 8 235,60 Kč |
| 250 | 74,26776 Kč | 18 566,94 Kč |
| 500 | 71,83312 Kč | 35 916,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,83312 Kč | 179 582,80 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |





