
LT6203IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6203IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6203IMS8#TRPBFCT-ND - Cut Tape (CT) LT6203IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6203IMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6203IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 184,63500 Kč | 1 846,35 Kč |
| 25 | 171,85600 Kč | 4 296,40 Kč |
| 100 | 160,95600 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,26420 Kč | 350 660,50 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |





