
LT6203CS8#PBF | |
|---|---|
DigiKey Part Number | LT6203CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6203CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6203CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 3.8 µA | |
Voltage - Input Offset | 2.6 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,59000 Kč | 190,59 Kč |
| 10 | 128,64600 Kč | 1 286,46 Kč |
| 25 | 112,51520 Kč | 2 812,88 Kč |
| 100 | 94,27660 Kč | 9 427,66 Kč |
| 300 | 84,62187 Kč | 25 386,56 Kč |
| Unit Price without VAT: | 190,59000 Kč |
|---|---|
| Unit Price with VAT: | 230,61390 Kč |




