Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6203CMS8#TRPBF

DigiKey Part Number
LT6203CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT6203CMS8#TRPBFCT-ND - Cut Tape (CT)
LT6203CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6203CMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6203CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
3.8 µA
Voltage - Input Offset
2.6 mV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10145,64200 Kč1 456,42 Kč
25135,20200 Kč3 380,05 Kč
100124,97380 Kč12 497,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,67493 Kč281 687,33 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč