
LT6000IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6000IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6000IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT6000IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6000IDCB#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6000IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.018V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 48,47160 Kč | 1 211,79 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 42,08672 Kč | 10 521,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,98482 Kč | 19 992,41 Kč |
| 1 000 | 38,84693 Kč | 38 846,93 Kč |
| 1 500 | 38,27711 Kč | 57 415,67 Kč |
| 2 500 | 37,64580 Kč | 94 114,50 Kč |
| 3 500 | 37,27661 Kč | 130 468,13 Kč |
| 5 000 | 36,92179 Kč | 184 608,95 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |











