
LT5526EUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT5526EUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5526EUF#TRPBF |
Description | IC MIXR 1KHZ-2GHZ DWN CONV 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1kHz ~ 2GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5526EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1kHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | 0.6dB | |
Noise Figure | 11dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 28mA | |
Voltage - Supply | 3.6V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,36418 Kč | 380 910,45 Kč |
| Unit Price without VAT: | 152,36418 Kč |
|---|---|
| Unit Price with VAT: | 184,36066 Kč |



