
LT5526EUF#PBF | |
|---|---|
DigiKey Part Number | LT5526EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5526EUF#PBF |
Description | IC MIXR 1KHZ-2GHZ DWN CONV 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1kHz ~ 2GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5526EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1kHz ~ 2GHz | |
Number of Mixers | 1 | |
Gain | 0.6dB | |
Noise Figure | 11dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 28mA | |
Voltage - Supply | 3.6V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 203,80700 Kč | 2 038,07 Kč |
| 91 | 175,42099 Kč | 15 963,31 Kč |
| 182 | 169,57615 Kč | 30 862,86 Kč |
| 273 | 166,64875 Kč | 45 495,11 Kč |
| 546 | 162,35608 Kč | 88 646,42 Kč |
| 1 001 | 159,22945 Kč | 159 388,68 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |





