
LT5400BMPMS8E-1#PBF | |
|---|---|
DigiKey Part Number | LT5400BMPMS8E-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BMPMS8E-1#PBF |
Description | RES ARRAY 4 RES 10K OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BMPMS8E-1#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,83000 Kč | 658,83 Kč |
| 10 | 472,54400 Kč | 4 725,44 Kč |
| 25 | 422,19880 Kč | 10 554,97 Kč |
| 50 | 390,70700 Kč | 19 535,35 Kč |
| 100 | 363,95350 Kč | 36 395,35 Kč |
| 250 | 334,67404 Kč | 83 668,51 Kč |
| 500 | 316,37042 Kč | 158 185,21 Kč |
| Unit Price without VAT: | 658,83000 Kč |
|---|---|
| Unit Price with VAT: | 797,18430 Kč |


